Part Details for AMB8-S by Carlo Gavazzi Holding AG
Overview of AMB8-S by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMB8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9441
|
Newark | Bracket Straight M8 Gs |Carlo Gavazzi AMB8-S Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1100 / $10.2100 | Buy Now |
DISTI #
1864-1460-ND
|
DigiKey | BRACKET STRAIGHT M8 GS Min Qty: 1 Lead time: 17 Weeks Container: Box |
39 In Stock |
|
$11.4000 | Buy Now |
DISTI #
225-AMB8-S
|
Mouser Electronics | Mounting Hardware BRACKET STRAIGHT M8 GS | 0 |
|
$8.8300 / $11.5000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.1200 / $10.7400 | Buy Now | |
DISTI #
AMB8-S
|
TME | Holder, Mat: galvanised steel, 8.2mm Min Qty: 1 | 0 |
|
$7.2400 / $8.3500 | RFQ |