Part Details for AMA90DK2-190047Y by Aimtec
Overview of AMA90DK2-190047Y by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA90DK2-190047Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5189
|
Newark | Power Supply, Ac-Dc, 19V, 4.74A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:90W, Output Voltage - Output 1:19V, Output Current - Output 1:4.74A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA90DK2-190047Y RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.9200 / $40.2500 | Buy Now |
DISTI #
5245-AMA90DK2-190047Y-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 90W Min Qty: 1 Lead time: 17 Weeks Container: Box |
4 In Stock |
|
$29.4912 / $40.1900 | Buy Now |
DISTI #
AMA90DK2-190047Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 19V 4.74A 90W Desktop - Boxed Product (Development Kits) (Alt: AMA90DK2-190047Y) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171604
|
Sager | AMA90DK2-190047Y \\ AC/DC ADAPTER \\ 20 Min Qty: 200 | 0 |
|
$35.9200 / $40.2500 | Buy Now |
|
Symmetry Electronics | Min Qty: 200 | 0 |
|
$40.2500 | Buy Now |