Part Details for AMA65UR4-240200Y by Aimtec
Overview of AMA65UR4-240200Y by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA65UR4-240200Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3913
|
Newark | Pcs/Box |Aimtec AMA65UR4-240200Y RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7500 / $21.0100 | Buy Now |
DISTI #
2721-AMA65UR4-240200Y-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 48W Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMA65UR4-240200Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 2A 48W Wall Mount - Boxed Product (Development Kits) (Alt: AMA65UR4-240200Y) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171588
|
Sager | AMA65UR4-240200Y \\ AC/DC ADAPTER \\ 72 Min Qty: 200 | 0 |
|
$18.7500 / $21.0100 | Buy Now |
|
Symmetry Electronics | Min Qty: 200 | 0 |
|
$21.0100 | Buy Now |