Part Details for AMA65ER1-120500Y by Aimtec
Overview of AMA65ER1-120500Y by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA65ER1-120500Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMA65ER1-120500Y
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 5A 60W Wall Mount (Alt: AMA65ER1-120500Y) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | Abacus - 0 |
|
Buy Now |