Part Details for AMA5ER1-120050Y by Aimtec
Overview of AMA5ER1-120050Y by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA5ER1-120050Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5121
|
Newark | Pcs/Box |Aimtec AMA5ER1-120050Y RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $6.1900 | Buy Now |
DISTI #
AMA5ER1-120050Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 0.5A 6W Wall Mount - Boxed Product (Development Kits) (Alt: AMA5ER1-120050Y) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000007171431
|
Sager | AMA5ER1-120050Y \\ AC/DC ADAPTER \\ 240 Min Qty: 200 | 0 |
|
$5.6100 / $6.1900 | Buy Now |
DISTI #
AMA5ER1-120050Y
|
Avnet Abacus | (Alt: AMA5ER1-120050Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |