AMA2803R3S/CH
Description: Analog Circuit, Hybrid,

Overview of AMA2803R3S/CH by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DC1550A Analog Devices LTC3553EPD Demo Board - Microp
LTC3101EUF#PBF Analog Devices Wide VIN, Multi-Out DC/DC Conv
LTC3101EUF#TRPBF Analog Devices Wide VIN, Multi-Out DC/DC Conv

CAD Models for AMA2803R3S/CH by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMA2803R3S/CH by International Rectifier

AMA2803R3S/CH
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
, MODULE,7LEAD,1.6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Voltage-Max
40 V
Input Voltage-Min
16 V
Number of Terminals
7
Output Current-Max
1.2 A
Output Voltage-Nom
3.3 V
Package Body Material
METAL
Package Equivalence Code
MODULE,7LEAD,1.6
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Technology
HYBRID
Want to compare parts?
  1. AMA2803R3S/CH
    International Rectifier
    Analog Circuit, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMA2803R3S/CH by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMA2803R3S/CH by International Rectifier

Select Manufacturer
Which Manufacturer of AMA2803R3S/CH would you like to use for your alert(s)?
  • Please alert me when AMA2803R3S/CH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMA2803R3S/CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMA2803R3S/CH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMA2803R3S/CH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMA2803R3S/CH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMA2803R3S/CH by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: