Part Details for AMA24UU1-240075Y by Aimtec
Overview of AMA24UU1-240075Y by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA24UU1-240075Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMA24UU1-240075Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.75A 18W Wall Mount - Bulk (Alt: AMA24UU1-240075Y) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ |