Part Details for AMA24UR5-050300Y by Aimtec
Overview of AMA24UR5-050300Y by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMA24UR5-050300Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3772
|
Newark | Ac-Dc Adaptor, Wall Mount, 5V, 3A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMA24UR5-050300Y RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $10.2700 | Buy Now |
DISTI #
AMA24UR5-050300Y
|
Avnet Abacus | (Alt: AMA24UR5-050300Y) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 200 | 0 |
|
$10.2700 | Buy Now |