There are no models available for this part yet.
Overview of AMA24DR4-120200Y by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMA24DR4-120200Y by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK4847
|
Newark | Adapter, Ac-Dc, 12V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:12V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Plug Type:-Rohs Compliant: Yes |Aimtec AMA24DR4-120200Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.2900 | Buy Now | |
DISTI #
2721-AMA24DR4-120200Y-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 12V 24W Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$18.6390 / $24.8300 | Buy Now | |
DISTI #
AMA24DR4-120200Y
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 2A 24W Wall Mount - Boxed Product (Development Kits) (Alt: AMA24DR4-120200Y) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007171073
|
Sager | AMA24DR4-120200Y \\ AC/DC ADAPTER \\ 120 Min Qty: 200 | 0 |
|
$9.2200 / $10.3500 | Buy Now | |
DISTI #
AMA24DR4-120200Y
|
Avnet Abacus | (Alt: AMA24DR4-120200Y) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |