Part Details for AM99CL165-70LE by AMD
Overview of AM99CL165-70LE by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AM99CL165-70LE
AM99CL165-70LE CAD Models
AM99CL165-70LE Part Data Attributes:
|
AM99CL165-70LE
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99CL165-70LE
AMD
Standard SRAM, 16KX4, 70ns, CMOS, CQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | QCCN, LCC28,.35X.55 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.35X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for AM99CL165-70LE
This table gives cross-reference parts and alternative options found for AM99CL165-70LE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99CL165-70LE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GVT73024UL8STC-70I | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | Cypress Semiconductor | AM99CL165-70LE vs GVT73024UL8STC-70I |
DS1230Y-FIR | Non-Volatile SRAM Module, 32KX8, CMOS, POWERCAP MODULE-34 | Maxim Integrated Products | AM99CL165-70LE vs DS1230Y-FIR |
CXK58257AYM-70LX | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28 | Sony Semiconductor | AM99CL165-70LE vs CXK58257AYM-70LX |
CXK58255K-70L | Standard SRAM, 32KX8, 70ns, CMOS, CQCC32 | Sony Semiconductor | AM99CL165-70LE vs CXK58255K-70L |
7198S70LB | LCC-28, Tube | Integrated Device Technology Inc | AM99CL165-70LE vs 7198S70LB |
GVT73024UL8SJ-70I | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | Cypress Semiconductor | AM99CL165-70LE vs GVT73024UL8SJ-70I |
CXK58257ATM-70LX | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28 | Sony Semiconductor | AM99CL165-70LE vs CXK58257ATM-70LX |