Part Details for AM9864-20PCB by AMD
Results Overview of AM9864-20PCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9864-20PCB Information
AM9864-20PCB by AMD is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM9864-20PCB
AM9864-20PCB CAD Models
AM9864-20PCB Part Data Attributes
|
AM9864-20PCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9864-20PCB
AMD
EEPROM, 8KX8, 200ns, Parallel, NMOS, PDIP28, PLASTIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 5.715 mm | |
Standby Current-Max | 0.07 A | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 15.24 mm |
Alternate Parts for AM9864-20PCB
This table gives cross-reference parts and alternative options found for AM9864-20PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9864-20PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8751416XX | Teledyne e2v | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, | AM9864-20PCB vs 5962-8751416XX |
AT28C64BE-20DI | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | AM9864-20PCB vs AT28C64BE-20DI |
28C64A-20I/J | Microchip Technology Inc | Check for Price | 8K X 8 EEPROM 5V, 200 ns, CDIP28, 0.600 INCH, CERDIP-28 | AM9864-20PCB vs 28C64A-20I/J |
PYA28C64XE-20CWM | Pyramid Semiconductor Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AM9864-20PCB vs PYA28C64XE-20CWM |
CAT28C64BFP-20 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM9864-20PCB vs CAT28C64BFP-20 |
CAT28C65AP-20 | Catalyst Semiconductor | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AM9864-20PCB vs CAT28C65AP-20 |
AT28C64-20PL | Atmel Corporation | Check for Price | EEPROM, 8KX8, 200ns, Parallel, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-011AB, DIP-28 | AM9864-20PCB vs AT28C64-20PL |