Part Details for AM95C96-2JC by AMD
Overview of AM95C96-2JC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM95C96-2JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM95C96-2JC-ND
|
DigiKey | OPTICAL DISK DRIVE CONTROLLER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
934 In Stock |
|
$122.7800 | Buy Now |
|
Rochester Electronics | AM95C96 - Optical Disk Drive, 4MBps, X3B11 Compatible ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 934 |
|
$105.3700 / $123.9600 | Buy Now |
Part Details for AM95C96-2JC
AM95C96-2JC CAD Models
AM95C96-2JC Part Data Attributes:
|
AM95C96-2JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM95C96-2JC
AMD
Optical Disk Drive, 4MBps, X3B11 Compatible, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Transfer Rate-Max | 4 MBps | |
Drive Interface Standard | X3B11 | |
External Data Bus Width | 8 | |
Host Interface Standard | SCSI | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, OPTICAL DISK |