Part Details for AM95C95-2JC by AMD
Overview of AM95C95-2JC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM95C95-2JC
AM95C95-2JC CAD Models
AM95C95-2JC Part Data Attributes:
|
AM95C95-2JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM95C95-2JC
AMD
Fixed Disk Controller, 4MBps, ST506; ESMD; ESDI Compatible, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 4 MBps | |
Drive Interface Standard | ST506; ESMD; ESDI | |
External Data Bus Width | 8 | |
Host Interface Standard | SCSI | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FIXED DISK |