Part Details for AM95C60-16/BZC by AMD
Results Overview of AM95C60-16/BZC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM95C60-16/BZC Information
AM95C60-16/BZC by AMD is a Graphic Processor.
Graphics Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AM95C60-16/BZC
AM95C60-16/BZC CAD Models
AM95C60-16/BZC Part Data Attributes
|
AM95C60-16/BZC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM95C60-16/BZC
AMD
Graphics Processor, CMOS, CPGA145, PGA-145
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA145,15X15 | |
Pin Count | 145 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P145 | |
JESD-609 Code | e0 | |
Length | 39.624 mm | |
Maximum Num of Bits per Pixel | 16 | |
Number of Terminals | 145 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA145,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.953 mm | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.624 mm | |
uPs/uCs/Peripheral ICs Type | GRAPHICS PROCESSOR |
Alternate Parts for AM95C60-16/BZC
This table gives cross-reference parts and alternative options found for AM95C60-16/BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM95C60-16/BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM95C60-18GC | AMD | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-18GC |
AM95C60-18/BZC | Rochester Electronics LLC | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-18/BZC |
AM95C60-16GC | AMD | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-16GC |
AM95C60-18GEB | AMD | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-18GEB |
AM95C60-20GCB | AMD | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-20GCB |
AM95C60-16GCB | AMD | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-16GCB |
AM95C60-16GEB | AMD | Check for Price | Graphics Processor, CMOS, CPGA145, PGA-145 | AM95C60-16/BZC vs AM95C60-16GEB |