Part Details for AM9568DC by AMD
Overview of AM9568DC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM9568DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM9568DC-600061-ND
|
DigiKey | DATA ENCRYPTION CIRCUIT, MOS, CD Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
322 In Stock |
|
$45.0700 | Buy Now |
|
Quest Components | DATA ENCRYPTION PROCESSOR, 40 Pin, Ceramic, DIP | 3 |
|
Buy Now | |
|
Rochester Electronics | Data Encryption Circuit, MOS, CDIP40 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 322 |
|
$38.6800 / $45.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
Part Details for AM9568DC
AM9568DC CAD Models
AM9568DC Part Data Attributes:
|
AM9568DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9568DC
AMD
Data Encryption Circuit, MOS, CDIP40, HERMETIC SEALED, CERDIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Telecom IC Type | DATA ENCRYPTION CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM9568DC
This table gives cross-reference parts and alternative options found for AM9568DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9568DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9568DCB | Data Encryption Circuit, MOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM9568DC vs AM9568DCB |
AM9568PI | Data Encryption Circuit, MOS, PDIP40, PLASTIC, DIP-40 | AMD | AM9568DC vs AM9568PI |
AM9568PCB | Data Encryption Circuit, MOS, PDIP40, PLASTIC, DIP-40 | AMD | AM9568DC vs AM9568PCB |