Part Details for AM9551DMB by AMD
Overview of AM9551DMB by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AM9551DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | SERIAL IO/COMMUNICATION CONTROLLER, MOS, CDIP28 | 11 |
|
Buy Now |
Part Details for AM9551DMB
AM9551DMB CAD Models
AM9551DMB Part Data Attributes
|
AM9551DMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9551DMB
AMD
Serial IO/Communication Controller, MOS, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.125 MHz | |
Communication Protocol | SYNC, BYTE; ETHERNET | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |