Part Details for AM93425ADC by AMD
Results Overview of AM93425ADC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM93425ADC Information
AM93425ADC by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AM93425ADC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 470 |
|
RFQ | ||
|
Quest Components | IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC | 14 |
|
$12.3750 / $16.5000 | Buy Now |
|
Quest Components | IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC | 2 |
|
$32.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 84 |
|
RFQ |
Part Details for AM93425ADC
AM93425ADC CAD Models
AM93425ADC Part Data Attributes
|
AM93425ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM93425ADC
AMD
Standard SRAM, 1KX1, 30ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM93425ADC
This table gives cross-reference parts and alternative options found for AM93425ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM93425ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93425DCQR30 | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 30ns, TTL, CDIP16, | AM93425ADC vs 93425DCQR30 |
AM93425SADM | AMD | Check for Price | Standard SRAM, 1KX1, 30ns, TTL, CDIP16, | AM93425ADC vs AM93425SADM |
93425DMQB30 | Texas Instruments | Check for Price | IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC | AM93425ADC vs 93425DMQB30 |
93L425ADMQB | National Semiconductor Corporation | Check for Price | IC,SRAM,1KX1,TTL,DIP,16PIN,CERAMIC | AM93425ADC vs 93L425ADMQB |
93425DMQB30 | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 30ns, TTL, CDIP16, | AM93425ADC vs 93425DMQB30 |
93425ADCQC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 1KX1, 30ns, TTL, CDIP16, | AM93425ADC vs 93425ADCQC |
93425APC | Texas Instruments | Check for Price | IC,SRAM,1KX1,TTL,DIP,16PIN,PLASTIC | AM93425ADC vs 93425APC |
AM93425ADCT | AMD | Check for Price | Standard SRAM, 1KX1, 30ns, TTL, CDIP16, | AM93425ADC vs AM93425ADCT |