Part Details for AM9244BDC by AMD
Overview of AM9244BDC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9244BDC
AM9244BDC CAD Models
AM9244BDC Part Data Attributes
|
AM9244BDC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9244BDC
AMD
Standard SRAM, 4KX1, 450ns, MOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 450 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9244BDC
This table gives cross-reference parts and alternative options found for AM9244BDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9244BDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L14E/BVA | Standard SRAM, 1KX4, 200ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | AMD | AM9244BDC vs AM91L14E/BVA |
HM6167LP-6 | Standard SRAM, 16KX1, 85ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Hitachi Ltd | AM9244BDC vs HM6167LP-6 |
IDT6167SA15F | Standard SRAM, 16KX1, 15ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | AM9244BDC vs IDT6167SA15F |
AM2147-55LC | Standard SRAM, 4KX1, 55ns, NMOS, CQCC18, CERAMIC, LCC-18 | AMD | AM9244BDC vs AM2147-55LC |
CY21L49-35PC | Standard SRAM, 1KX4, 35ns, CMOS, PDIP18, PLASTIC, DIP-18 | Cypress Semiconductor | AM9244BDC vs CY21L49-35PC |
AM92L44CDM | Standard SRAM, 4KX1, 300ns, NMOS, CDIP18, HERMETIC SEALED, SIDE BRAZED, DIP-18 | AMD | AM9244BDC vs AM92L44CDM |
6167SA25P | PDIP-20, Tube | Integrated Device Technology Inc | AM9244BDC vs 6167SA25P |
AM21L41-15PC | Standard SRAM, 4KX1, 150ns, NMOS, PDIP18, PLASTIC, DIP-18 | AMD | AM9244BDC vs AM21L41-15PC |
IDT6167SA15FB | Standard SRAM, 16KX1, 15ns, CMOS, CDFP20, FP-20 | Integrated Device Technology Inc | AM9244BDC vs IDT6167SA15FB |
MWS5114E3X | Standard SRAM, 1KX4, 200ns, CMOS, PDIP18 | Harris Semiconductor | AM9244BDC vs MWS5114E3X |