Part Details for AM914B356 by Anatech Electronics Inc
Overview of AM914B356 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AM914B356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM914B356TB-ND
|
DigiKey | CERAMIC MONOBLOCK BAND PASS FILT Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$21.7500 | Buy Now |
Part Details for AM914B356
AM914B356 CAD Models
AM914B356 Part Data Attributes
|
AM914B356
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM914B356
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 914.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
Length | 8.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -35 °C | |
VSWR | 2 | |
Width | 6 mm |