Part Details for AM9140ADC by AMD
Overview of AM9140ADC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for AM9140ADC
AM9140ADC CAD Models
AM9140ADC Part Data Attributes:
|
AM9140ADC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9140ADC
AMD
Standard SRAM, 4KX1, 500ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 500 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.432 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM9140ADC
This table gives cross-reference parts and alternative options found for AM9140ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9140ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM91L40CDM | Standard SRAM, 4KX1, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9140ADC vs AM91L40CDM |
AM91L40DPC | Standard SRAM, 4KX1, 250ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM9140ADC vs AM91L40DPC |
AM9140BPC | Standard SRAM, 4KX1, 400ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM9140ADC vs AM9140BPC |
AM9140APC | Standard SRAM, 4KX1, 500ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM9140ADC vs AM9140APC |
AM9140DPC | Standard SRAM, 4KX1, 250ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM9140ADC vs AM9140DPC |
AM91L40ADM | Standard SRAM, 4KX1, 500ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9140ADC vs AM91L40ADM |
AM91L40CDC | Standard SRAM, 4KX1, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9140ADC vs AM91L40CDC |
AM9140EDC | Standard SRAM, 4KX1, 200ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9140ADC vs AM9140EDC |
AM9141BDM | Standard SRAM, 4KX1, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9140ADC vs AM9141BDM |
AM9140BDM | Standard SRAM, 4KX1, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AMD | AM9140ADC vs AM9140BDM |