Part Details for AM9130BPC by AMD
Results Overview of AM9130BPC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM9130BPC Information
AM9130BPC by AMD is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for AM9130BPC
AM9130BPC CAD Models
AM9130BPC Part Data Attributes
|
AM9130BPC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9130BPC
AMD
Standard SRAM, 1KX4, 400ns, MOS, PDIP22, PLASTIC, DIP-22
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 400 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.94 mm | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AM9130BPC
This table gives cross-reference parts and alternative options found for AM9130BPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9130BPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM9130EPC | AMD | Check for Price | Standard SRAM, 1KX4, 200ns, MOS, PDIP22, PLASTIC, DIP-22 | AM9130BPC vs AM9130EPC |
AM9131BDC | AMD | Check for Price | Standard SRAM, 1KX4, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM9131BDC |
AM91L30BDC | AMD | Check for Price | Standard SRAM, 1KX4, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM91L30BDC |
AM9131BDM | AMD | Check for Price | Standard SRAM, 1KX4, 400ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM9131BDM |
AM91L30DDC | AMD | Check for Price | Standard SRAM, 1KX4, 250ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM91L30DDC |
AM9130APC | AMD | Check for Price | Standard SRAM, 1KX4, 500ns, MOS, PDIP22, PLASTIC, DIP-22 | AM9130BPC vs AM9130APC |
AM9130DPC | AMD | Check for Price | Standard SRAM, 1KX4, 250ns, MOS, PDIP22, PLASTIC, DIP-22 | AM9130BPC vs AM9130DPC |
AM91L30CDM | AMD | Check for Price | Standard SRAM, 1KX4, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM91L30CDM |
AM9130EDC | AMD | Check for Price | Standard SRAM, 1KX4, 200ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM9130EDC |
AM9131CDM | AMD | Check for Price | Standard SRAM, 1KX4, 300ns, MOS, CDIP22, HERMETIC SEALED, SIDE BRAZED, DIP-22 | AM9130BPC vs AM9131CDM |