Part Details for AM9128-70PC by AMD
Overview of AM9128-70PC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM9128-70PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | IC,SRAM,2KX8,MOS,DIP,24PIN,PLASTIC | 14 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | IC,SRAM,2KX8,MOS,DIP,24PIN,PLASTIC | 8 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | IC,SRAM,2KX8,MOS,DIP,24PIN,PLASTIC | 2 |
|
$14.7000 / $15.7500 | Buy Now |
Part Details for AM9128-70PC
AM9128-70PC CAD Models
AM9128-70PC Part Data Attributes
|
AM9128-70PC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9128-70PC
AMD
Standard SRAM, 2KX8, 70ns, NMOS, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.004 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-70PC
This table gives cross-reference parts and alternative options found for AM9128-70PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-70PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM9128-70DE | Force Technologies Ltd | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AM9128-70PC vs AM9128-70DE |
IDT6116LA70L24B | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CQCC24, LCC-24 | AM9128-70PC vs IDT6116LA70L24B |
8403612LA | Defense Logistics Agency | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | AM9128-70PC vs 8403612LA |
8403606ZA | Intersil Corporation | Check for Price | 2KX8 STANDARD SRAM, 70ns, CQCC32, CERAMIC, CC-32 | AM9128-70PC vs 8403606ZA |
8403612JA | Defense Logistics Agency | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | AM9128-70PC vs 8403612JA |
IDT6116SA70L32BG8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 | AM9128-70PC vs IDT6116SA70L32BG8 |
8403612XA | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CQCC32, LCC-32 | AM9128-70PC vs 8403612XA |
IDT6116LA70L28B8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CQCC28, LCC-28 | AM9128-70PC vs IDT6116LA70L28B8 |
8403613LA | Defense Logistics Agency | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, CERAMIC, DIP-24 | AM9128-70PC vs 8403613LA |
AM9128-70DCB | Force Technologies Ltd | Check for Price | Standard SRAM, 2KX8, 70ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AM9128-70PC vs AM9128-70DCB |