Part Details for AM9128-15DC by AMD
Overview of AM9128-15DC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM9128-15DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Ceramic, DIP | 6 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Ceramic, DIP | 2 |
|
$18.8483 / $20.1947 | Buy Now |
Part Details for AM9128-15DC
AM9128-15DC CAD Models
AM9128-15DC Part Data Attributes:
|
AM9128-15DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9128-15DC
AMD
Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 150 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM9128-15DC
This table gives cross-reference parts and alternative options found for AM9128-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9128-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKI6116LN-15 | 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | STMicroelectronics | AM9128-15DC vs MKI6116LN-15 |
AM9128-15PC | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, PLASTIC, DIP-24 | Force Technologies Ltd | AM9128-15DC vs AM9128-15PC |
AM9128-15/BJC | Standard SRAM, 2KX8, 150ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | AMD | AM9128-15DC vs AM9128-15/BJC |
IDT6116SA150DGB | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | AM9128-15DC vs IDT6116SA150DGB |
6116SA150DB | CDIP-24, Tube | Integrated Device Technology Inc | AM9128-15DC vs 6116SA150DB |
AM9128-15DCB | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-15DC vs AM9128-15DCB |
MK6116LN-15 | 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | STMicroelectronics | AM9128-15DC vs MK6116LN-15 |
AM9128-15DC | Standard SRAM, 2KX8, 150ns, CMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Force Technologies Ltd | AM9128-15DC vs AM9128-15DC |
MKI6116N-15 | 2KX8 STANDARD SRAM, 150ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | STMicroelectronics | AM9128-15DC vs MKI6116N-15 |
HM6116AP-15 | Standard SRAM, 2KX8, 150ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Hitachi Ltd | AM9128-15DC vs HM6116AP-15 |