Part Details for AM9128-12/BJA by AMD
Overview of AM9128-12/BJA by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for AM9128-12/BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Ceramic, DIP | 42 |
|
$94.4000 / $118.0000 | Buy Now |
|
Quest Components | Static RAM, 2Kx8, 24 Pin, Ceramic, DIP | 3 |
|
$76.7000 | Buy Now |
Part Details for AM9128-12/BJA
AM9128-12/BJA CAD Models
AM9128-12/BJA Part Data Attributes
|
AM9128-12/BJA
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9128-12/BJA
AMD
Standard SRAM, 2KX8, 120ns, NMOS, CDIP24, 0.600 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
kg CO2e/kg | 12 | |
Average Weight (mg) | 5781.95 | |
CO2e (mg) | 69383.402 | |
Category CO2 Kg | 12 | |
Compliance Temperature Grade | Military: -55C to +125C | |
EFUP | 10 | |
Access Time-Max | 120 ns | |
Additional Feature | POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.0675 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.588 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |