Part Details for AM9101DDCB by AMD
Overview of AM9101DDCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM9101DDCB
AM9101DDCB CAD Models
AM9101DDCB Part Data Attributes
|
AM9101DDCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9101DDCB
AMD
Standard SRAM, 256X4, 250ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.4 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 250 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM9101DDCB
This table gives cross-reference parts and alternative options found for AM9101DDCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9101DDCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM9101DDCT | Standard SRAM, 256X4, 250ns, MOS, CDIP22, | AMD | AM9101DDCB vs AM9101DDCT |
AM91L01DPCT | Standard SRAM, 256X4, 250ns, MOS, PDIP22, | AMD | AM9101DDCB vs AM91L01DPCT |
AM9101DDCTB | Standard SRAM, 256X4, 250ns, MOS, CDIP22, | AMD | AM9101DDCB vs AM9101DDCTB |
AM91L01DPC | Standard SRAM, 256X4, 250ns, MOS, PDIP22, | AMD | AM9101DDCB vs AM91L01DPC |
AM9101DPCB | Standard SRAM, 256X4, 250ns, MOS, PDIP22, PLASTIC, DIP-22 | AMD | AM9101DDCB vs AM9101DPCB |
AM9101DPCTB | Standard SRAM, 256X4, 250ns, MOS, PDIP22, | AMD | AM9101DDCB vs AM9101DPCTB |
P2101A-2 | Standard SRAM, 256X4, 250ns, MOS, PDIP22, | Intel Corporation | AM9101DDCB vs P2101A-2 |
AM9101DPCT | Standard SRAM, 256X4, 250ns, MOS, PDIP22, | AMD | AM9101DDCB vs AM9101DPCT |
C2101A-2 | Standard SRAM, 256X4, 250ns, MOS, CDIP22, HERMETIC SEALED, CERAMIC, DIP-22 | AMD | AM9101DDCB vs C2101A-2 |
5962-01-032-0369 | Standard SRAM, 256X4, 250ns, MOS, CDIP22, | AMD | AM9101DDCB vs 5962-01-032-0369 |