Part Details for AM866B1140 by Anatech Electronics Inc
Overview of AM866B1140 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Telecommunications
Electronic Manufacturing
Price & Stock for AM866B1140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM866B1140TB-ND
|
DigiKey | 866.5 MHZ CERAMIC BAND PASS FILT Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
11 In Stock |
|
$33.7500 | Buy Now |
Part Details for AM866B1140
AM866B1140 CAD Models
AM866B1140 Part Data Attributes
|
AM866B1140
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM866B1140
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 866.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3.7 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 8.62 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
VSWR | 14 | |
Width | 8.5 mm |