Part Details for AM8226XC by AMD
Results Overview of AM8226XC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8226XC Information
AM8226XC by AMD is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for AM8226XC
AM8226XC CAD Models
AM8226XC Part Data Attributes
|
AM8226XC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8226XC
AMD
Bus Transceiver, 82 Series, 1-Func, 4-Bit, Inverted Output, TTL, 0.066 X 0.090 INCH, DIE-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 82 | |
JESD-30 Code | R-XUUC-N16 | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Power Supply Current-Max (ICC) | 120 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for AM8226XC
This table gives cross-reference parts and alternative options found for AM8226XC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8226XC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LD8212 | Intel Corporation | Check for Price | Registered Bus Transceiver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP24 | AM8226XC vs LD8212 |
AM8226CM | AMD | Check for Price | Bus Transceiver, 82 Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP16, HERMETIC SEALED, CERDIP-16 | AM8226XC vs AM8226CM |
QD8286 | Intel Corporation | Check for Price | Bus Transceiver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM8226XC vs QD8286 |
5962-86868013C | Lansdale Semiconductor Inc | Check for Price | Bus Transceiver, 82 Series, 1-Func, 8-Bit, True Output, Bipolar, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | AM8226XC vs 5962-86868013C |
LD8282 | Intel Corporation | Check for Price | Bus Driver, 82 Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 | AM8226XC vs LD8282 |
LP8283 | Intel Corporation | Check for Price | Bus Driver, 82 Series, 1-Func, 8-Bit, Inverted Output, PDIP20 | AM8226XC vs LP8283 |
QP8282 | Intel Corporation | Check for Price | Bus Driver, 82 Series, 1-Func, 8-Bit, True Output, Bipolar, PDIP20 | AM8226XC vs QP8282 |
AM8216XC | AMD | Check for Price | Bus Transceiver, 82 Series, 1-Func, 4-Bit, True Output, TTL, 0.066 X 0.090 INCH, DIE-16 | AM8226XC vs AM8216XC |
5962-86868013A | Lansdale Semiconductor Inc | Check for Price | Bus Transceiver, 82 Series, 1-Func, 8-Bit, True Output, Bipolar, 0.460 X 0.460 INCH, 0.100 INCH HEIGHT, LCC-28 | AM8226XC vs 5962-86868013A |
TP8287 | Intel Corporation | Check for Price | Bus Transceiver, 82 Series, 1-Func, 8-Bit, Inverted Output, PDIP20 | AM8226XC vs TP8287 |