Part Details for AM8085APC by AMD
Results Overview of AM8085APC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM8085APC Information
AM8085APC by AMD is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM8085APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ |
Part Details for AM8085APC
AM8085APC CAD Models
AM8085APC Part Data Attributes
|
AM8085APC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8085APC
AMD
Microprocessor, 8-Bit, 3MHz, NMOS, PDIP40, PLASTIC, DIP-40
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 6.25 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.451 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 5 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Speed | 3 MHz | |
Supply Current-Max | 170 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM8085APC
This table gives cross-reference parts and alternative options found for AM8085APC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8085APC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D8088B | AMD | Check for Price | Microprocessor, 8-Bit, 5MHz, NMOS, CDIP40, CERAMIC, DIP-40 | AM8085APC vs D8088B |
G65SC112DW-1 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERDIP-40 | AM8085APC vs G65SC112DW-1 |
NTE3880 | NTE Electronics Inc | Check for Price | Microprocessor, 8-Bit, 4MHz, NMOS, PDIP40, | AM8085APC vs NTE3880 |
G65SC02-ADW-3 | California Micro Devices | Check for Price | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | AM8085APC vs G65SC02-ADW-3 |
AM9080A-2DCB | AMD | Check for Price | Microprocessor, 8-Bit, 2.63MHz, NMOS, CDIP40, HERMETIC SEALED, CERDIP-40 | AM8085APC vs AM9080A-2DCB |
NSC800D-1I | National Semiconductor Corporation | Check for Price | IC 8-BIT, 1 MHz, MICROPROCESSOR, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40, Microprocessor | AM8085APC vs NSC800D-1I |
D8085AB | AMD | Check for Price | Microprocessor, 8-Bit, 3MHz, NMOS, CDIP40, HERMETIC SEALED, CERAMIC, DIP-40 | AM8085APC vs D8085AB |
LD8086-1 | Intel Corporation | Check for Price | Microprocessor, 16-Bit, 10MHz, MOS, CDIP40, CERDIP-40 | AM8085APC vs LD8086-1 |
MC6800CL | Motorola Mobility LLC | Check for Price | 8-BIT, 1MHz, MICROPROCESSOR, CDIP40, 715-05 | AM8085APC vs MC6800CL |
F68B00CP | Fairchild Semiconductor Corporation | Check for Price | Microprocessor, 8-Bit, 2MHz, MOS, PDIP40, PLASTIC, DIP-40 | AM8085APC vs F68B00CP |