Part Details for AM806-847D1073-C by Anatech Electronics Inc
Results Overview of AM806-847D1073-C by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM806-847D1073-C Information
AM806-847D1073-C by Anatech Electronics Inc is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AM806-847D1073-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM806-847D1073-C-ND
|
DigiKey | 806/847 MHZ CONNECTORIZED CERAMI Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$398.0000 | Buy Now |
Part Details for AM806-847D1073-C
AM806-847D1073-C CAD Models
AM806-847D1073-C Part Data Attributes
|
AM806-847D1073-C
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM806-847D1073-C
Anatech Electronics Inc
Duplexer,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 20 mm | |
Input Connector | SMA FEMALE | |
Insertion Loss (Rx) | 4.5 dB | |
Insertion Loss (Tx) | 4.5 dB | |
Length | 65 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Connector | SMA FEMALE | |
Receive Center Frequency | 806 MHz | |
Transmit Center Frequency | 847 MHz | |
VSWR | 1.5 | |
Width | 40 mm |