Part Details for AM79R79-4JCT by Legerity
Overview of AM79R79-4JCT by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM79R79-4JCT
AM79R79-4JCT CAD Models
AM79R79-4JCT Part Data Attributes
|
AM79R79-4JCT
Legerity
Buy Now
Datasheet
|
Compare Parts:
AM79R79-4JCT
Legerity
SLIC, PQCC32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEGERITY INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQCC-J32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for AM79R79-4JCT
This table gives cross-reference parts and alternative options found for AM79R79-4JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79R79-4JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79R79-1DJC | SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | AM79R79-4JCT vs LE79R79-1DJC |
AM79R79-4JCT | SLIC, PQCC32, PLASTIC, LCC-32 | AMD | AM79R79-4JCT vs AM79R79-4JCT |
LE79R79-3DJC | SLIC, 2-4 Conversion, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Microsemi Corporation | AM79R79-4JCT vs LE79R79-3DJC |
AM79R79-4JC | SLIC, 2-4 Conversion, Bipolar, PQCC32, PLASTIC, LCC-32 | AMD | AM79R79-4JCT vs AM79R79-4JC |
AM79R79A-4JC | SLIC, Bipolar, PQCC32, PLASTIC, LCC-32 | Legerity | AM79R79-4JCT vs AM79R79A-4JC |
LE79R79-2DJC | SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Legerity | AM79R79-4JCT vs LE79R79-2DJC |
LE79R79-4JC | SLIC, Bipolar, PQCC32, PLASTIC, MS-016, LCC-32 | Legerity | AM79R79-4JCT vs LE79R79-4JC |
LE79R79-3DJC | SLIC, Bipolar, PQCC32, GREEN, PLASTIC, MS-016, LCC-32 | Legerity | AM79R79-4JCT vs LE79R79-3DJC |