Part Details for AM79C973KCW by AMD
Overview of AM79C973KCW by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM79C973KCW
AM79C973KCW CAD Models
AM79C973KCW Part Data Attributes:
|
AM79C973KCW
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C973KCW
AMD
LAN Controller, 5 Channel(s), 1.25MBps, CMOS, PQFP16, PLASTIC, QFP-160
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP160,1.2SQ | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Boundary Scan | YES | |
Bus Compatibility | PCI | |
Clock Frequency-Max | 33.33 MHz | |
Communication Protocol | MIL STD 1553 | |
Data Encoding/Decoding Method | NRZI; BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 100 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G16 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.95 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AM79C973KCW
This table gives cross-reference parts and alternative options found for AM79C973KCW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C973KCW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C972BVIW | LAN Controller, 5 Channel(s), 12.5MBps, CMOS, PQFP176, TQFP-176 | AMD | AM79C973KCW vs AM79C972BVIW |
AM79C830AKC | FDDI Controller, 0 Channel(s), 12.5MBps, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM79C973KCW vs AM79C830AKC |
AM79C830KC | FDDI Controller, 1 Channel(s), 25MBps, CMOS, PQFP168, PLASTIC, QFP-168 | AMD | AM79C973KCW vs AM79C830KC |
AM79C972KCW | LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP16, PLASTIC, QFP-160 | AMD | AM79C973KCW vs AM79C972KCW |
AM79C973VCW | LAN Controller, 5 Channel(s), 1.25MBps, CMOS, PQFP176, TQFP-176 | AMD | AM79C973KCW vs AM79C973VCW |
AM79C850KCW | FDDI Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208 | AMD | AM79C973KCW vs AM79C850KCW |
AM79C972BKCW | LAN Controller, 5 Channel(s), 12.5MBps, CMOS, PQFP16, PLASTIC, QFP-160 | AMD | AM79C973KCW vs AM79C972BKCW |
AM79C976KCWV | LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208 | AMD | AM79C973KCW vs AM79C976KCWV |
AM79C850KC | FDDI Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP208, PLASTIC, QFP-208 | AMD | AM79C973KCW vs AM79C850KC |
AM79C971KCW | LAN Controller, 4 Channel(s), 12.5MBps, CMOS, PQFP16, PLASTIC, QFP-160 | AMD | AM79C973KCW vs AM79C971KCW |