AM79C972BKD/W
AMD
Description: LAN Controller, CMOS, PQFP160

Overview of AM79C972BKD/W by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for AM79C972BKD/W by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   22
RFQ

CAD Models for AM79C972BKD/W by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM79C972BKD/W by AMD

AM79C972BKD/W
AMD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
32
Boundary Scan
YES
Clock Frequency-Max
33.33 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; BISYNC
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
12.5 MBps
External Data Bus Width
32
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e2
Moisture Sensitivity Level
3
Number of Serial I/Os
5
Number of Terminals
160
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
250
Qualification Status
Not Qualified
Supply Current-Max
120 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. AM79C972BKD/W
    AMD
    LAN Controller, CMOS, PQFP160
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM79C972BKD/W by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM79C972BKD/W by AMD

Select Manufacturer
Which Manufacturer of AM79C972BKD/W would you like to use for your alert(s)?
  • Please alert me when AM79C972BKD/W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM79C972BKD/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM79C972BKD/W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM79C972BKD/W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM79C972BKD/W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM79C972BKD/W by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: