Microcontrollers and Processors
AM79C940BVIW
Description: LAN Controller, 4 Channel(s), CMOS, PQFP80, TQFP-80

Overview of AM79C940BVIW by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM79C940BVIW by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM79C940BVIW by AMD

AM79C940BVIW
AMD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
Package Description
TQFP-80
Pin Count
80
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
5
Boundary Scan
YES
Clock Frequency-Max
25 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
External Data Bus Width
16
JESD-30 Code
S-PQFP-G80
Length
12 mm
Low Power Mode
YES
Number of Serial I/Os
4
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
12 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Want to compare parts?
  1. AM79C940BVIW
    AMD
    LAN Controller, 4 Channel(s), CMOS, PQFP80, TQFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM79C940BVIW by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM79C940BVIW by AMD

Select Manufacturer
Which Manufacturer of AM79C940BVIW would you like to use for your alert(s)?
  • Please alert me when AM79C940BVIW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM79C940BVIW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM79C940BVIW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM79C940BVIW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM79C940BVIW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM79C940BVIW by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: