Part Details for AM79C864AKC by AMD
Overview of AM79C864AKC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM79C864AKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 120 Pin, Plastic, QFP | 35 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 120 Pin, Plastic, QFP | 101 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 120 Pin, Plastic, QFP | 14 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for AM79C864AKC
AM79C864AKC CAD Models
AM79C864AKC Part Data Attributes:
|
AM79C864AKC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C864AKC
AMD
FDDI Controller, 0 Channel(s), 12.5MBps, CMOS, PQFP120, PLASTIC, QFP-120
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | GQFF, | |
Pin Count | 120 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SUPERNET 2 CHIPSET WITH 79C830A, 79865, 79866A; BUILT-IN SELF TEST; FDDI PHYSICAL LAYER CONTROLLER | |
Address Bus Width | 5 | |
Boundary Scan | YES | |
Clock Frequency-Max | 12.5 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 100 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-F120 | |
JESD-609 Code | e0 | |
Length | 27.95 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 10 | |
Number of Terminals | 120 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max | 125 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 27.95 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, FDDI |