Microcontrollers and Processors
AM79C81AGC
AMD
Description: FIFO Controller, CMOS, CPGA145, PGA-145

Overview of AM79C81AGC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AM79C81AGC by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components MEMORY INTERFACE, 145 Pin, Ceramic, PGA 4
  • 1 $354.3750
  • 4 $344.2500
$344.2500 / $354.3750 Buy Now

CAD Models for AM79C81AGC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM79C81AGC by AMD

AM79C81AGC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
Package Description
PGA, PGA145,15X15
Pin Count
145
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
16
Boundary Scan
NO
External Data Bus Width
16
JESD-30 Code
S-CPGA-P145
JESD-609 Code
e0
Length
39.624 mm
Low Power Mode
NO
Number of Terminals
145
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Equivalence Code
PGA145,15X15
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
39.624 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, FIFO
Want to compare parts?
  1. AM79C81AGC
    AMD
    FIFO Controller, CMOS, CPGA145, PGA-145
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM79C81AGC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM79C81AGC by AMD

Select Manufacturer
Which Manufacturer of AM79C81AGC would you like to use for your alert(s)?
  • Please alert me when AM79C81AGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM79C81AGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM79C81AGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM79C81AGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM79C81AGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM79C81AGC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: