Part Details for AM79C100JC by AMD
Overview of AM79C100JC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AM79C100JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 222 |
|
RFQ | ||
|
Quest Components | LAN Transceiver, Single, 28 Pin, Plastic, PLCC | 123 |
|
$7.4250 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 28 Pin, Plastic, PLCC | 4 |
|
$9.9000 / $13.5000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 28 Pin, Plastic, PLCC | 20 |
|
$9.0000 / $13.5000 | Buy Now |
|
ComSIT USA | TWISTED-PAIR ETHERNET TRANSCEIVER PLUS (TPEX PLUS) Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28 RoHS: Not Compliant | Europe - 25 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 583 |
|
RFQ |
Part Details for AM79C100JC
AM79C100JC CAD Models
AM79C100JC Part Data Attributes:
|
AM79C100JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79C100JC
AMD
Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 150 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for AM79C100JC
This table gives cross-reference parts and alternative options found for AM79C100JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79C100JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM79C100JCTR | Ethernet Transceiver, PQCC28, PLASTIC, LCC-28 | AMD | AM79C100JC vs AM79C100JCTR |