Part Details for AM7996DC by AMD
Overview of AM7996DC by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM7996DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 13 |
|
$18.7200 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 40 |
|
$12.5000 / $20.0000 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 10 |
|
$20.2800 | Buy Now |
|
Quest Components | LAN Transceiver, Single, 20 Pin, Ceramic, DIP | 18 |
|
$20.7860 / $21.8800 | Buy Now |
Part Details for AM7996DC
AM7996DC CAD Models
AM7996DC Part Data Attributes:
|
AM7996DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7996DC
AMD
Ethernet Transceiver, 1-Trnsvr, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Neg Supply Voltage-Nom | -9 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 155 mA | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |