Part Details for AM7990JCTR by AMD
Results Overview of AM7990JCTR by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7990JCTR Information
AM7990JCTR by AMD is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for AM7990JCTR
AM7990JCTR CAD Models
AM7990JCTR Part Data Attributes
|
AM7990JCTR
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7990JCTR
AMD
LAN Controller, 1 Channel(s), NMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 68000; Z8000; LSI-11 | |
Communication Protocol | ASYNC, BIT; ETHERNET | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2062 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AM7990JCTR
This table gives cross-reference parts and alternative options found for AM7990JCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7990JCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM79C90JCTR | AMD | Check for Price | LAN Controller, 1 Channel(s), CMOS, PQCC68, PLASTIC, LCC-68 | AM7990JCTR vs AM79C90JCTR |