Part Details for AM7990DC/80 by AMD
Results Overview of AM7990DC/80 by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7990DC/80 Information
AM7990DC/80 by AMD is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for AM7990DC/80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | IC,LAN NODE CONTROLLER,MOS,DIP,48PIN | 4 |
|
$30.8700 | Buy Now |
|
Quest Components | IC,LAN NODE CONTROLLER,MOS,DIP,48PIN | 1 |
|
$22.0480 | Buy Now |
Part Details for AM7990DC/80
AM7990DC/80 CAD Models
AM7990DC/80 Part Data Attributes
|
AM7990DC/80
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7990DC/80
AMD
LAN Controller, 1 Channel(s), NMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | COMPATIBLE WITH 10BASE5 TYPE A AND 10BASE2 TYPE B | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
Bus Compatibility | 8086; 68000; 29000; Z8000; LSI-11 | |
Communication Protocol | MIL STD 1553A; MIL STD 1553B; MCAIR; STANAG-3838 | |
Data Encoding/Decoding Method | NRZ | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 1 | |
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.445 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for AM7990DC/80
This table gives cross-reference parts and alternative options found for AM7990DC/80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7990DC/80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM7990/BXA | AMD | Check for Price | LAN Controller, 1 Channel(s), NMOS, CDIP48, SIDE BRAZED, CERAMIC, DIP-48 | AM7990DC/80 vs AM7990/BXA |