Part Details for AM79865JC-G by Rochester Electronics LLC
Overview of AM79865JC-G by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79865JC | Rochester Electronics LLC | Telecom Circuit, | |
AM79865JC-G | Rochester Electronics LLC | SPECIALTY TELECOM CIRCUIT, PQCC20, PLASTIC, LCC-20 |
Price & Stock for AM79865JC-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM79865JC-G-ND
|
DigiKey | AM79865JC G Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24143 In Stock |
|
$29.8700 | Buy Now |
|
Rochester Electronics | AM79865 -Physical Data Transmitter RoHS: Compliant Status: Rochester Active Min Qty: 1 | 24143 |
|
RFQ |
Part Details for AM79865JC-G
AM79865JC-G CAD Models
AM79865JC-G Part Data Attributes
|
AM79865JC-G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AM79865JC-G
Rochester Electronics LLC
SPECIALTY TELECOM CIRCUIT, PQCC20, PLASTIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PLASTIC, LCC-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.965 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |