Part Details for AM79761YC-10 by AMD
Overview of AM79761YC-10 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM79761YC-10
AM79761YC-10 CAD Models
AM79761YC-10 Part Data Attributes:
|
AM79761YC-10
AMD
Buy Now
Datasheet
|
Compare Parts:
AM79761YC-10
AMD
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, PLASTIC, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP64,.51SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP64,.51SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for AM79761YC-10
This table gives cross-reference parts and alternative options found for AM79761YC-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM79761YC-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-5803A | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | AM79761YC-10 vs HFBR-5803A |
ICS1893BY-10LFT | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | Integrated Device Technology Inc | AM79761YC-10 vs ICS1893BY-10LFT |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | AM79761YC-10 vs 88E1510-A0-NNB2C000 |
AR8033-AL1B | 10/100/1000M RGMII AND SGMII INTERFACE ETHERNET PHY. (ITEMP version) | Qualcomm | AM79761YC-10 vs AR8033-AL1B |
XX82567LF | Ethernet Transceiver, 8 X 8 MM, 0.50 MM PITCH, QFN-56 | Intel Corporation | AM79761YC-10 vs XX82567LF |
DM9162NP | Ethernet Transceiver, CMOS, LEAD FREE, MO-220, QFN-32 | Davicom Semiconductor Inc | AM79761YC-10 vs DM9162NP |
78Q2120-64T | Ethernet Transceiver, 1-Trnsvr, BICMOS, PQFP64, PLASTIC, TQFP-64 | TDK Corporation | AM79761YC-10 vs 78Q2120-64T |
HFBR-5803T | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | AM79761YC-10 vs HFBR-5803T |
DP83TC811SWRNDTQ1 | Automotive Grade 1 low-power 100BASE-T1 Ethernet PHY transceiver with xMII support & dia 36-VQFNP -40 to 125 | Texas Instruments | AM79761YC-10 vs DP83TC811SWRNDTQ1 |
DM9161BIEP | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 | Davicom Semiconductor Inc | AM79761YC-10 vs DM9161BIEP |