Part Details for AM7961DC by AMD
Overview of AM7961DC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM7961DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 28 Pin, Ceramic, DIP | 13 |
|
Buy Now |
Part Details for AM7961DC
AM7961DC CAD Models
AM7961DC Part Data Attributes
|
AM7961DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7961DC
AMD
Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.1475 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.588 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AM7961DC
This table gives cross-reference parts and alternative options found for AM7961DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7961DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7960LMB | Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28 | AMD | AM7961DC vs AM7960LMB |
TJF1051T/3 | DATACOM, ETHERNET TRANSCEIVER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | AM7961DC vs TJF1051T/3 |
NQ83C97 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC20, | LSI Corporation | AM7961DC vs NQ83C97 |
TM1250HVA1 | Ethernet Transceiver, Hybrid, 0.300 X 0.500 INCH, 0.250 INCH HEIGHT, GULLWING, DIP-28 | Pulse Electronics Corporation | AM7961DC vs TM1250HVA1 |
DP83956AVLY | DATACOM, ETHERNET TRANSCEIVER, PQCC84 | Texas Instruments | AM7961DC vs DP83956AVLY |
MD-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | AM7961DC vs MD-001M |
BCM5202KPF | Ethernet Transceiver, CMOS, PQFP80, 14 MM, MQFP-80 | Broadcom Limited | AM7961DC vs BCM5202KPF |
AM79C980JC | Ethernet Transceiver, CMOS, PQCC84, PLASTIC, LCC-84 | AMD | AM7961DC vs AM79C980JC |
PCA873F/CG/HPAS | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQCC28, PLASTIC, LCC-28 | Zarlink Semiconductor Inc | AM7961DC vs PCA873F/CG/HPAS |
269145-1 | DATACOM, ETHERNET TRANSCEIVER, SFO9 | TE Connectivity | AM7961DC vs 269145-1 |