Part Details for AM7960LMB by AMD
Results Overview of AM7960LMB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7960LMB Information
AM7960LMB by AMD is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for AM7960LMB
AM7960LMB CAD Models
AM7960LMB Part Data Attributes
|
AM7960LMB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM7960LMB
AMD
Ethernet Transceiver, 1-Trnsvr, Bipolar, CQCC28, CERAMIC, LCC-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 3000 Mbps | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 2.54 mm | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for AM7960LMB
This table gives cross-reference parts and alternative options found for AM7960LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM7960LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM7961DCB | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | AM7960LMB vs AM7961DCB |
NQ83C97 | LSI Corporation | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQCC20, | AM7960LMB vs NQ83C97 |
NQ8502 | LSI Corporation | Check for Price | Ethernet Transceiver, PQCC44, PLASTIC, LCC-44 | AM7960LMB vs NQ8502 |
DP83956AVLY | National Semiconductor Corporation | Check for Price | IC DATACOM, ETHERNET TRANSCEIVER, PQCC84, Network Interface | AM7960LMB vs DP83956AVLY |
AM79C982-4JCT | AMD | Check for Price | Ethernet Transceiver, PQCC84, PLASTIC, LCC-84 | AM7960LMB vs AM79C982-4JCT |
AM7961DC | AMD | Check for Price | Ethernet Transceiver, 1-Trnsvr, CDIP28, CERAMIC, DIP-28 | AM7960LMB vs AM7961DC |
AM79C985KCW | AMD | Check for Price | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AM7960LMB vs AM79C985KCW |
TM1250DSA1 | Pulse Electronics Corporation | Check for Price | Ethernet Transceiver, Hybrid, 0.800 X 0.400 INCH, 0.200 INCH HEIGHT, GULLWING, DIP-28 | AM7960LMB vs TM1250DSA1 |
LA2360M | SANYO Electric Co Ltd | Check for Price | Ethernet Transceiver, 1-Trnsvr, PDSO8, 0.225 INCH, MFP-8 | AM7960LMB vs LA2360M |
AM79C984AKCW | AMD | Check for Price | Ethernet Transceiver, CMOS, PQFP100, PLASTIC, QFP-100 | AM7960LMB vs AM79C984AKCW |