Part Details for AM7942N by Analog Power
Results Overview of AM7942N by Analog Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AM7942N Information
AM7942N by Analog Power is an Analog Transmission Interface.
Analog Transmission Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for AM7942N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5318-AM7942N-ND
|
DigiKey | MOSFET 2N-CH 40V 17A 8DFN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3300 / $0.9900 | Buy Now |