Part Details for AM75PDL191CHH70I by AMD
Overview of AM75PDL191CHH70I by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM75PDL191CHH70I
AM75PDL191CHH70I CAD Models
AM75PDL191CHH70I Part Data Attributes
|
AM75PDL191CHH70I
AMD
Buy Now
Datasheet
|
Compare Parts:
AM75PDL191CHH70I
AMD
Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA73, 9 X 12 MM, BGA-73
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA73,10X12,32 | |
Pin Count | 73 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | PSRAM IS ORGANIZED AS 4M X 16 | |
JESD-30 Code | R-PBGA-B73 | |
Length | 13 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+PSRAM | |
Number of Functions | 1 | |
Number of Terminals | 73 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA73,10X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |