Part Details for AM6TW-2412D-RVZ by Aimtec
Overview of AM6TW-2412D-RVZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6TW-2412D-RVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM6TW-2412D-RVZ
|
Avnet Abacus | Module DC-DC Dual-OUT -12V/12V -0.25A/0.25A 6W 8-Pin DIP Tube (Alt: AM6TW-2412D-RVZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for AM6TW-2412D-RVZ
AM6TW-2412D-RVZ CAD Models
AM6TW-2412D-RVZ Part Data Attributes:
|
AM6TW-2412D-RVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6TW-2412D-RVZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 79; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-24/8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATE WITH -12 OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |
Alternate Parts for AM6TW-2412D-RVZ
This table gives cross-reference parts and alternative options found for AM6TW-2412D-RVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6TW-2412D-RVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24IMS6-1212-9M | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIP-24 | Bel Power Solutions | AM6TW-2412D-RVZ vs 24IMS6-1212-9M |
24IMS6-1212-9K | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIP-24 | Bel Power Solutions | AM6TW-2412D-RVZ vs 24IMS6-1212-9K |
AM6TW-2412D-NZ | DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 87; Max Capacitive load (µF): ±330; Package type: DIP24; Mounting: PCB; W (in): 0.79; L (in): 1.26; H (in): 0.42; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | Aimtec | AM6TW-2412D-RVZ vs AM6TW-2412D-NZ |
24IMS6-1212-9Z | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIL-24/7 | Bel Power Solutions | AM6TW-2412D-RVZ vs 24IMS6-1212-9Z |
AM6TW-2412D-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 79; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | AM6TW-2412D-RVZ vs AM6TW-2412D-VZ |
AM6TW-2412DH35Z | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 83; Max Capacitive load (µF): ±100; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 960000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | Aimtec | AM6TW-2412D-RVZ vs AM6TW-2412DH35Z |
AM6TW-2412D-RZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 83; Max Capacitive load (µF): ±330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1050000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 260; Short circuit protection: Continuous | Aimtec | AM6TW-2412D-RVZ vs AM6TW-2412D-RZ |
24IMS6-1212-9 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIL-24/7 | Bel Power Solutions | AM6TW-2412D-RVZ vs 24IMS6-1212-9 |
AM6TW-2412DH35-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.25; Efficiency (%): 79; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; Case material: Copper ; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | AM6TW-2412D-RVZ vs AM6TW-2412DH35-VZ |
24IMS6-1212-9K | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIP-24 | Bel Fuse | AM6TW-2412D-RVZ vs 24IMS6-1212-9K |