Part Details for AM6O-2403SNZ-M by Aimtec
Overview of AM6O-2403SNZ-M by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for AM6O-2403SNZ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3176
|
Newark | Pcs/Box |Aimtec AM6O-2403SNZ-M Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $10.1600 | Buy Now |
DISTI #
2721-AM6O-2403SNZ-M-ND
|
DigiKey | DC DC CONVERTER 3.3V 6W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$10.4504 / $11.1000 | Buy Now |
DISTI #
AM6O-2403SNZ-M
|
Avnet Americas | DC to DC Power Supply Single-OUT 3.3V 1500mA 6-Pin DIP - Boxed Product (Development Kits) (Alt: AM6O-2403SNZ-M) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Box | 0 |
|
$6.4782 / $10.0962 | Buy Now |
DISTI #
AM6O-2403SNZ-M
|
Avnet Americas | DC to DC Power Supply Single-OUT 3.3V 1500mA 6-Pin DIP - Boxed Product (Development Kits) (Alt: AM6O-2403SNZ-M) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Box | 0 |
|
$6.4782 / $10.0962 | Buy Now |
DISTI #
AM6O-2403SNZ-M
|
TME | Converter: DC/DC, 6W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 1.5A, DIP, THT Min Qty: 75 | 0 |
|
$9.3300 | RFQ |
DISTI #
AM6O-2403SNZ-M
|
Avnet Americas | DC to DC Power Supply Single-OUT 3.3V 1500mA 6-Pin DIP - Boxed Product (Development Kits) (Alt: AM6O-2403SNZ-M) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Box | 0 |
|
$6.4782 / $10.0962 | Buy Now |
DISTI #
000000000006295312
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$7.5800 / $10.1600 | Buy Now |
Part Details for AM6O-2403SNZ-M
AM6O-2403SNZ-M CAD Models
AM6O-2403SNZ-M Part Data Attributes
|
AM6O-2403SNZ-M
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6O-2403SNZ-M
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-11-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDIP-T6 | |
Length | 32.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT-CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC/EN 62368-1 | |
Seated Height-Max | 7.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.95 W | |
Trim/Adjustable Output | YES | |
Width | 19.1 mm |