Part Details for AM6GH-4805DH30Z by Aimtec
Overview of AM6GH-4805DH30Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6GH-4805DH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3145
|
Newark | Pcs/Tube |Aimtec AM6GH-4805DH30Z RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5400 / $19.4800 | Buy Now |
DISTI #
AM6GH-4805DH30Z
|
Avnet Americas | Module DC-DC 2-OUT -5V/5V -0.6A/0.6A 6W 7-Pin SIP Tube - Rail/Tube (Alt: AM6GH-4805DH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000005247899
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$14.5400 / $19.4800 | Buy Now |
DISTI #
AM6GH-4805DH30Z
|
Avnet Abacus | (Alt: AM6GH-4805DH30Z) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$19.4800 | Buy Now |
Part Details for AM6GH-4805DH30Z
AM6GH-4805DH30Z CAD Models
AM6GH-4805DH30Z Part Data Attributes
|
AM6GH-4805DH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6GH-4805DH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 6; Max Output current (A): ±0.6; Efficiency (%): 82; Max Capacitive load (µF): ±330; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 800000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 125; Switching Frequency typ (KHz): 580; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | IT ALSO HAS -5 V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-T7 | |
Length | 21.85 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.17 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |