Part Details for AM685DLB by AMD
Overview of AM685DLB by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM685DLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | COMPARATOR, 1 FUNC, 2500UV OFFSET-MAX, 9.5NS RESPONSE TIME, BIPOLAR, CDIP16 | 13 |
|
Buy Now |
Part Details for AM685DLB
AM685DLB CAD Models
AM685DLB Part Data Attributes
|
AM685DLB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM685DLB
AMD
Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Type | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AM685DLB
This table gives cross-reference parts and alternative options found for AM685DLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM685DLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM6685HL | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685DLB vs AM6685HL |
AM685XM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, 0.032 X 0.054 INCH, DIE | AMD | AM685DLB vs AM685XM |
LT685MH | IC COMPARATOR, 3000 uV OFFSET-MAX, 5.5 ns RESPONSE TIME, MBCY10, METAL CAN, TO-5, 10 PIN, Comparator | Linear Technology | AM685DLB vs LT685MH |
AM6685HM | Comparator, 1 Func, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685DLB vs AM6685HM |
AM6685HLB | Comparator, 1 Func, 2500uV Offset-Max, 2.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685DLB vs AM6685HLB |
AM685XMB | Comparator, 1 Func, 3000uV Offset-Max, BIPolar, 0.032 X 0.054 INCH, DIE-10 | AMD | AM685DLB vs AM685XMB |
8600802IX | IC COMPARATOR, 3000 uV OFFSET-MAX, MBCY20, METAL CAN, 20 PIN, Comparator | Linear Technology | AM685DLB vs 8600802IX |
AM6685DMB | Comparator, 1 Func, 2.5ns Response Time, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | AM685DLB vs AM6685DMB |
AM685LM | Comparator, 1 Func, 3000uV Offset-Max, 12ns Response Time, BIPolar, CQCC20, LCC-20 | AMD | AM685DLB vs AM685LM |
AM685HLB | Comparator, 1 Func, 2500uV Offset-Max, 9.5ns Response Time, BIPolar, MBCY10, METAL CAN-10 | AMD | AM685DLB vs AM685HLB |