Part Details for AM6420DC by AMD
Overview of AM6420DC by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM6420DC
AM6420DC CAD Models
AM6420DC Part Data Attributes:
|
AM6420DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM6420DC
AMD
Sample and Hold Circuit, 1 Func, Sample, 0.5us Acquisition Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Nom | 0.5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Droop Rate-Max | 20 V/s | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.431 mm | |
Neg Supply Voltage Limit-Max | -16.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 16.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM6420DC
This table gives cross-reference parts and alternative options found for AM6420DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM6420DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN343H | Sample and Hold Circuit, 1 Func, Track, 10us Acquisition Time, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | AM6420DC vs MN343H |
MN347H | Sample and Hold Circuit, 1 Func, Track, 1.6us Acquisition Time, Hybrid, PDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | AM6420DC vs MN347H |
HA1-5320-8 | Sample and Hold Circuit, 1 Func, Sample, 1us Acquisition Time, BIPolar, CDIP14 | Harris Semiconductor | AM6420DC vs HA1-5320-8 |
5962-8954102CB | IC SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | AM6420DC vs 5962-8954102CB |
SMP-81FY | Sample and Hold Circuit, 1 Func, BIPolar, CDIP14, | Precision Monolithics Inc | AM6420DC vs SMP-81FY |
AD682JN | IC 2 CHANNEL, SAMPLE AND HOLD AMPLIFIER, 0.6 us ACQUISITION TIME, PDIP14, PLASTIC, DIP-14, Sample and Hold Circuit | Analog Devices Inc | AM6420DC vs AD682JN |
MN343H/BCH | Sample and Hold Circuit, 1 Func, Track, 10us Acquisition Time, Hybrid, CDIP14, HERMETIC SEALED, DIP-14 | Spectrum Microwave | AM6420DC vs MN343H/BCH |
5962-9306301MCX | SAMPLE AND HOLD AMPLIFIER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | AM6420DC vs 5962-9306301MCX |
NE5060F | IC SAMPLE AND HOLD AMPLIFIER, 0.85 us ACQUISITION TIME, CDIP14, HERMETIC SEALED, CERDIP-14, Sample and Hold Circuit | NXP Semiconductors | AM6420DC vs NE5060F |
5962-8767701CA | Sample and Hold Circuit, 1 Func, Sample, BIPolar, CDIP14 | Rochester Electronics LLC | AM6420DC vs 5962-8767701CA |